text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHCT1G86GV,125

74AHCT Series 5 V High Speed Si-Gate CMOS 2-Input EXCLUSIVE-OR Gate -SC-74A

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Exclusive OR GATE
No of Functions / Channels: 1
Supply Voltage-Nom: 4.5V to 5.5V
Power Dissipation: 250mW
Propagation Delay: 5ns
Operating Temperature: -40°C to +125°C
Capacitance: 1.5pF
No of Inputs: 2
No of Outputs: Single
High Level Output Current: -8mA
Low Level Output Current: 8mA
No of Pins: 5
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  SOT-753
Mounting Method: Surface Mount
Features & Applications

The 74AHCT1G86GV,125 is a high-speed Si-gate CMOS 2-input EXCLUSIVE-OR function .Its operating voltage ranges from 4.5 V to 5.5 V.

Features:

  • Symmetrical output impedance
  • High noise immunity
  • ESD protection:
    • HBM JESD22-A114E: exceeds 2000 V
    • MM JESD22-A115-A: exceeds 200 V
    • CDM JESD22-C101C: exceeds 1000 V
  • Low power dissipation
  • Balanced propagation delays
  • SOT353-1 and SOT753 package options
  • Specified from -40 °C to +125 °C

Applications:

  • Industrial
  • Automotive

View the 74AHCT1G86 series of 2-input EXCLUSIVE-OR gate

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
12000
Multiple Of:
3000
Total
$1,173.60
USD
Quantity
Web Price
3,000
$0.122
6,000
$0.0994
9,000
$0.0985
12,000
$0.0978
15,000+
$0.0973
Product Variant Information section