text.skipToContent text.skipToNavigation

Manufacturer Part #

74AUP1G00GW,125

74AUP Series 2 V Surface Mount Single Low-Power 2-Input NAND Gate - XSON-6

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74AUP1G00GW,125 - Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 0.8V to 3.6V
Power Dissipation: 250mW
Propagation Delay: 4.3ns
Operating Temperature: -40°C to +125°C
Capacitance: 0.8pF
No of Inputs: 2
No of Outputs: Single
High Level Output Current: -4mA
Low Level Output Current: 4mA
No of Pins: 5
Quiescent Current: 0.5µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-5
Mounting Method: Surface Mount
Features & Applications
The 74AUP1G00GW,125 is a single 2-input NAND Gate with very low static and dynamic power consumption across the entire Vcc range from 0.8 to 3.6 V.

Features and Benefits:

  • Wide supply voltage range from 0.8 V to 3.6 V
  • High noise immunity
  • Complies with JEDEC standards:
  • JESD8-12 (0.8 V to 1.3 V)
  • JESD8-11 (0.9 V to 1.65 V)
  • JESD8-7 (1.2 V to 1.95 V)
  • JESD8-5 (1.8 V to 2.7 V)
  • JESD8-B (2.7 V to 3.6 V)
  • ESD protection:
  • HBM JESD22-A114F Class 3A exceeds 5000 V
  • MM JESD22-A115-A exceeds 200 V
  • CDM JESD22-C101E exceeds 1000 V
  • Low static power consumption; ICC = 0.9 μA (maximum)
  • Latch-up performance exceeds 100 mA per JESD 78 Class II
  • Inputs accept voltages up to 3.6 V
  • low noise overshoot and undershoot < 10 % of VCC
  • IOFF circuitry provides partial Power-down mode operation
  • Multiple package options
  • Specified from −40 °C to +85 °C and −40 °C to +125 °C

Applications:

  • Mobile phones
  • PDAs
  • Digital cameras
  • Media players
  • Portable medical devices
  • Other hand-held, power-sensitive applications 

View the 74AUP Series of NAND Gate

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
18000
Multiple Of:
3000
Total
$981.00
USD
Quantity
Web Price
3,000
$0.0578
6,000
$0.0564
12,000
$0.055
15,000
$0.0545
45,000+
$0.0518
Product Variant Information section