text.skipToContent text.skipToNavigation

Manufacturer Part #

74AUP1G07GX4Z

74AUP Series 3.6 V 50 mA Low-Power Buffer with Open-Drain Output - X2SON-4

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1832
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer
No of Functions / Channels: 1
Output Characteristics: O-DRN
Supply Voltage-Nom: 0.8V to 3.6V
Power Dissipation: 150mW
Propagation Delay: 6.4ns
Operating Temperature: -40°C to +125°C
Capacitance: 1.7pF
No of Inputs: 1
No of Outputs: Single
Low Level Output Current: 4mA
No of Pins: 4
Quiescent Current: 0.5µA
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
10,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$1,020.00
USD
Quantity
Web Price
10,000
$0.102
20,000+
$0.0814
Product Variant Information section