text.skipToContent text.skipToNavigation

Manufacturer Part #

74HCT1G00GW,125

74HCT Series 5.5 V Surface Mount 2-Input NAND Gate - TSSOP-5

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Nexperia 74HCT1G00GW,125 - Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  TSSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
Germany (Online Only):
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$116.10
USD
Quantity
Web Price
3,000
$0.0387
9,000
$0.0373
15,000
$0.0366
30,000
$0.0357
60,000+
$0.0343
Product Variant Information section