text.skipToContent text.skipToNavigation

Manufacturer Part #

74LV1T32GWH

74LV Series 5.5 V 8 mA 2-Input Single Supply Translating OR Gate - TSSOP-5

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
Nexperia 74LV1T32GWH - Technical Attributes
Attributes Table
Logic Circuit: OR Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 1.6V to 5.5V
Power Dissipation: 0.25W
Propagation Delay: 3.7ns
Operating Temperature: -40°C to +125°C
Capacitance: 1.5pF
No of Inputs: 2
No of Outputs: Single
High Level Output Current: -8mA
Low Level Output Current: 8mA
No of Pins: 5
Quiescent Current: 1µA
Package Style:  TSSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
81,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$240.30
USD
Quantity
Web Price
3,000
$0.0801
6,000
$0.0779
9,000
$0.0767
12,000
$0.0758
15,000+
$0.0731
Product Variant Information section