text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1G97GM,132

74LVC: 5.5 V 32 mA 0.25 W Low-Power Configurable Multiple Function Gate - XSON-6

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
Nexperia 74LVC1G97GM,132 - Technical Attributes
Attributes Table
Logic Circuit: Multiple Function
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65V to 5.5V
Power Dissipation: 0.25W
Propagation Delay: 3ns
Operating Temperature: -40°C to +125°C
Capacitance: 2.5pF
No of Inputs: 3
No of Outputs: Single
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 6
Quiescent Current: 0.1µA
Moisture Sensitivity Level: 1
Package Style:  XSON-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
35,000
Germany (Online Only):
35,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$316.50
USD
Quantity
Web Price
5,000
$0.0633
10,000
$0.0616
15,000
$0.0607
20,000
$0.0601
25,000+
$0.058
Product Variant Information section