text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVCE1G126W5-7

74LVCE Series 5.5 V Surface Mount 3 State Output Single Buffer Gate - SOT-25

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.4V to 5.5V
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
42,000
Factory Lead Time:
44 Weeks
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,059.00
USD
Quantity
Web Price
3,000
$0.0858
9,000
$0.0713
15,000
$0.0706
30,000
$0.0696
60,000+
$0.0686
Product Variant Information section