text.skipToContent text.skipToNavigation

Manufacturer Part #

BU4S11G2-TR

BU4S11 Series 9.5 V Surface Mount Single Schmitt Inverter - SSOP5

Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 3V to 16V
Package Style:  SSOP-5
Mounting Method: Surface Mount
Pricing Section
Stock:
6,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.62
USD
Quantity
Web Price
1
$0.615
50
$0.49
100
$0.47
500
$0.43
1,500+
$0.40