
Manufacturer Part #
BU4S11G2-TR
BU4S11 Series 9.5 V Surface Mount Single Schmitt Inverter - SSOP5
Product Specification Section
ROHM BU4S11G2-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM BU4S11G2-TR - Technical Attributes
Attributes Table
Logic Circuit: | NAND Gate |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 3V to 16V |
Package Style: | SSOP-5 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000
$0.255
9,000
$0.25
15,000+
$0.245
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SSOP-5
Mounting Method:
Surface Mount