text.skipToContent text.skipToNavigation

Manufacturer Part #

BU4S584G2-TR

BU Series 9.5 V Surface Mount Single Schmitt Inverter - SSOP5

Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Schmitt Trigger
No of Functions / Channels: 1
Supply Voltage-Nom: 3V to 16V
Package Style:  SSOP-5
Mounting Method: Surface Mount
Features & Applications
The BU4S584G2-TR is a General Purpose CMOS Single Schmitt Trigger Inverter with operating supply voltage ranging from 3 V to 16 V.

Features:

  • Low power consumption
  • Wide operating supply voltage (3 to 16 (18)V)
  • High input impedance
  • High fan out
  • L-TTL2 input and LS-TTL1 input can be driven directly
  • Pin compatible with 4S, 4000B series
  • Function compatible with 4S, 4000B series
  • Wide lineup of package

Applications:

  • Suitable for use where low power consumption and a high degree of noise tolerance are required.
Pricing Section
Stock:
2,730
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.46
USD
Quantity
Web Price
1
$0.46
50
$0.365
100
$0.35
500
$0.32
1,500+
$0.30