text.skipToContent text.skipToNavigation

Manufacturer Part #

BU4SU69G2-TR

BU4SU69G2 Series 16 V Surface Mount General Purpose CMOS Logic IC - SSOP-5

Product Specification Section
Technical Attributes
Attributes Table
Package Style:  SSOP-5
Mounting Method: Surface Mount
Features & Applications
The BU4SU69G2-TR is a 16 V General purpose single Gate CMOS Logic ICs encapsulated in an Surface mount SOP5 package.

Features:

  • Low power consumption
  • Surface mount package(SSOP5)
  • Broad operating supply voltage range: 3 V- 16 V
  • High input impedance
  • High fan out
  • L-TTL2 and LS-TTL1 inputs can be driven directly
  • Function compatible with BU4000B series (1ch)

Applications:

  • Suitable for use where low power consumption and a high degree of noise tolerance are required
Pricing Section
Stock:
3,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,050.00
USD
Quantity
Web Price
3,000
$0.35
6,000
$0.33
12,000
$0.315
15,000
$0.30
45,000+
$0.285