text.skipToContent text.skipToNavigation

Manufacturer Part #

M74VHC1G132DTT1G

MC74VHC1G132 Series 2 to 5.5 V Single 2 Input NAND Gate Schmitt - TSOP-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2241
Product Specification Section
onsemi M74VHC1G132DTT1G - Technical Attributes
Attributes Table
Logic Circuit: NAND Schmidt Trigger
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 5.5V
Package Style:  SC-74A (TSOP-5, SOT-25)
Mounting Method: Surface Mount
$Features & Applications

The MC74VHC1G132 is a single gate CMOS Schmitt NAND trigger fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation.

The internal circuit is composed of three stages, including a buffer output which provides high noise immunity and stable output. The MC74VHC1G132 input structure provides protection when voltages up to 7 V are applied, regardless of the supply voltage. This allows the MC74VHC1G132 to be used to interface 5 V circuits to 3 V circuits. The MC74VHC1G132 can be used to enhance noise immunity or to square up slowly changing waveforms.

Key Features:

  • High Speed: tPD = 3.6 ns (Typ) at VCC = 5 V
  • Low Power Dissipation: ICC = 1.0 µA (Max) at TA = 25°C
  • Power Down Protection Provided on Inputs
  • Balanced Propagation Delays
  • Pin and Function Compatible with Other Standard Logic Families
  • Chip Complexity: FETs = 68; Equivalent Gates = 16
  • Pb−Free Packages are Available

Learn more about the MC74VHC1G132 Family of Single Gate

Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
42,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$179.70
USD
Quantity
Web Price
3,000
$0.0599
6,000
$0.0584
12,000
$0.0569
15,000
$0.0565
45,000+
$0.0536
Product Variant Information section