text.skipToContent text.skipToNavigation

Manufacturer Part #

M74VHC1GT00DTT1G

M74VHC Series SMT Single 2-Input NAND Gate / CMOS Logic Level Shifter - TSOP-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2221
Product Specification Section
onsemi M74VHC1GT00DTT1G - Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 3V to 5.5V
Package Style:  SC-74A (TSOP-5, SOT-25)
Mounting Method: Surface Mount
$Features & Applications

The M74VHC1GT00DTT1G is a Single 2−Input NAND Gate/CMOS Logic Level Shifter fabricated with silicon gate CMOS technology.

The device internal circuit is composed of multiple stages, including a buffer output which provides high noise immunity and stable output.

Features:

  • High Speed: tPD = 3.1 ns (Typ) at VCC = 5 V
  • Low Power Dissipation: ICC = 1 µA (Max) at TA = 25°C
  • TTL−Compatible Inputs: VIL = 0.8 V; VIH = 2 V
  • CMOS−Compatible Outputs: VOH > 0.8 VCC; VOL < 0.1 VCC @Load
  • Power Down Protection Provided on Inputs and Outputs
  • Balanced Propagation Delays
  • Pin and Function Compatible with Other Standard Logic Families
  • Chip Complexity: FETs = 64
  • These Devices are Pb−Free and are RoHS Compliant

View the M74VHC Series of NAND Gate

Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$247.50
USD
Quantity
Web Price
3,000
$0.0825
6,000
$0.0804
12,000
$0.0784
15,000
$0.0777
45,000+
$0.0739
Product Variant Information section