text.skipToContent text.skipToNavigation

Manufacturer Part #

M74VHC1GT02DFT2G

74VHC Series 5.5 V 8 mA Surface Mount Single 2-Input NOR Gate - SC70-5

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1950
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: NOR Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 3V to 5.5V
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
15,000
Multiple Of:
3,000
30,000
Factory Stock:Factory Stock:
21,000
Factory Lead Time:
4 Weeks
Total
$579.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.05
9,000
$0.0392
15,000
$0.0386
30,000
$0.0379
60,000+
$0.0372
Product Variant Information section