text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100EP01DG

MC100EP Series 5.5 V Surface Mount Single 4-Input OR/NOR Gate - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100EP01DG - Technical Attributes
Attributes Table
Logic Circuit: OR/NOR Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 3V to 5.5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MC100EP01DG is a Single 4-Input OR/NOR Gate, available in SOIC-8 pin surface mount package.

Features:

  • 230 ps Typical Propagation Delay
  • Maximum Frequency > 3 GHz Typical
  • PECL Mode Operating Range:VCC = 3.0 V to 5.5 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = −3.0 V to −5.5 V
  • Open Input Default State
  • Pb−Free Packages are Available

Applications:

  • Hi-Speed AC Performance
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,192
Factory Lead Time:
44 Weeks
Minimum Order:
196
Multiple Of:
98
Total
$1,456.28
USD
Quantity
Web Price
98
$7.47
196
$7.43
294+
$7.39
Product Variant Information section