text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100LVEP05DTG

2.5 / 3.3 V 3 Ghz ECL 2-Input Differential1 AND/NAND Gate - TSSOP-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100LVEP05DTG - Technical Attributes
Attributes Table
Logic Circuit: AND/NAND Gate
No of Functions / Channels: 1
Output Characteristics: Differential
Supply Voltage-Nom: 2.375V to 3.6V
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,800
Factory Lead Time:
43 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$1,688.00
USD
Quantity
Web Price
100
$8.52
200+
$8.44
Product Variant Information section