text.skipToContent text.skipToNavigation

Manufacturer Part #

MC10EP05DG

MC10EP05 Series 5.5 V Differential Surface Mount AND/NAND Gate - SOIC-8N

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: AND/NAND Gate
No of Functions / Channels: 1
Output Characteristics: Differential
Supply Voltage-Nom: 3V to 5.5V
Supply Current: 29mA
Propagation Delay: 270ps
Operating Temperature: -40°C to +85°C
No of Inputs: 2
No of Outputs: Dual
No of Pins: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
196
Multiple Of:
96
Total
$2,910.60
USD
Quantity
Web Price
96
$18.09
196
$14.85
294
$14.63
392+
$14.47
Product Variant Information section