text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC1G00DTT1G

MC74HC Series 4 V Surface Mount Single 2-Input NAND Gate - SOT-23-5

Product Specification Section
onsemi MC74HC1G00DTT1G - Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 4V
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The MC74HC1G00 is a high speed CMOS 2−input NAND gate fabricated with silicon gate CMOS technology. The internal circuit is composed of multiple stages, including a buffer output which provides high noise immunity and stable output.

Key Features:

  • High Speed: tPD = 7 ns (Typ) at VCC = 5 V
  • Low Power Dissipation: ICC = 1 A (Max) at TA = 25°C
  • High Noise Immunity
  • Balanced Propagation Delays (tPLH = tPHL)
  • Symmetrical Output Impedance (IOH = IOL = 2 mA)
  • Chip Complexity: FETs = 40
  • Pb−Free Packages are Available

Learn more about the MC74HC1G0x Family of Single Gate

Pricing Section
Global Stock:
21,000
USA:
21,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$231.30
USD
Quantity
Web Price
3,000
$0.0771
9,000
$0.0742
15,000
$0.0729
30,000
$0.0711
60,000+
$0.0684