text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC1G02DFT2G

MC74HC1G02 Series 6 V Surface Mount Single 2-Input NOR Gate - SOT353

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: NOR Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 6V
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Features & Applications

The MC74HC1G02DFT2G is a high-speed CMOS Single 2-Input NOR Gate fabricated with silicon gate CMOS technology.

The device internal circuit is composed of multiple stage, including a buffer output which provides high noise immunity and stable output.

Features:

  • High Speed: tPD = 7 ns (Typ) at VCC = 5 V
  • Low Power Dissipation: ICC = 1 µA (Max) at TA = 25°C
  • High Noise Immunity
  • Balanced Propagation Delays (tplh=tphl)
  • Symmetrical Output Impedance (Ioh = Iol = 2 mA)
  • Chip Complexity : FET = 40
  • These devices are Pb-Free and are ROHS Compliant
Pricing Section
Stock:
0
Minimum Order:
27,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$1,142.10
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.0469
9,000
$0.0446
15,000
$0.0423
30,000
$0.0402
60,000+
$0.0382
Product Variant Information section