text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC1G02DTT1G

MC74HC1G02 Series 2 to 6 V Single 2 Input NOR Gate - SOT-23-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74HC1G02DTT1G - Technical Attributes
Attributes Table
Logic Circuit: NOR Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 6V
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
$Features & Applications

The MC74HC1G02 is a high−speed CMOS 2−input NOR gate fabricated with silicon gate CMOS technology. The internal circuit is composed of multiple stages, including a buffer output which provides high noise immunity and stable output. The MC74HC1G02 output drive current is 1/2 compared to the MC74HC series.

Key Features:

  • High Speed: tPD = 7 ns (Typ) at VCC = 5 V
  • Low Power Dissipation: ICC = 1 µA (Max) at TA = 25 °C
  • High Noise Immunity
  • Balanced Propagation Delays (tPLH = tPHL)
  • Symmetrical Output Impedance (IOH = IOL = 2 mA)
  • Chip Complexity: FET = 40
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
15000
Multiple Of:
3000
Total
$1,695.00
USD
Quantity
Web Price
3,000
$0.118
6,000
$0.116
12,000
$0.114
15,000
$0.113
45,000+
$0.109
Product Variant Information section