
SALE
Manufacturer Part #
MC74HC1G08DTT1G
MC74HC1G08 Series 2 to 6 V Surface Mount Single 2 Input AND Gate - SOT-23-5
Product Specification Section
onsemi MC74HC1G08DTT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC74HC1G08DTT1G - Technical Attributes
Attributes Table
Logic Circuit: | AND Gate |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 2V to 6V |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
$Features & Applications
The MC74HC1G08 is a high speed CMOS 2−input AND gate fabricated with silicon gate CMOS technology. The internal circuit is composed of multiple stages, including a buffer output which provides high noise immunity and stable output. The MC74HC1G08 output drive current is 1/2 compared to MC74HC series.
Key Features:
- High Speed: tPD = 7 ns (Typ) at VCC = 5 V
- Low Power Dissipation: ICC = 1 µA (Max) at TA = 25°C
- High Noise Immunity
- Balanced Propagation Delays (tpLH = tpHL)
- Symmetrical Output Impedance (IOH = IOL = 2 mA)
- Chip Complexity: FET = 44
- Pb−Free Packages are Available
Learn more about the MC74HC1G08 Family of Single Gate
Pricing Section
Global Stock:
171,000
USA:
171,000
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Web Price
3,000
$0.0792
9,000
$0.0761
15,000
$0.0748
30,000
$0.0729
60,000+
$0.0701
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount