text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7NZ14L8X

Tiny Logic UHS Inverter w/Schmitt Trigger Input; 8 Lead MicroPak; 1.6 MM Wide

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Schmitt Trigger
No of Functions / Channels: 3
Output Characteristics: 1-ST
Supply Voltage-Nom: 1.65V to 5.5V
Package Style:  MICROPAK-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,200.00
USD
Quantity
Web Price
5,000
$0.24
10,000+
$0.19
Product Variant Information section