text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7S04M5X

NC7S04 Series 6 V SMT TinyLogic High Performance CMOS Inverter - SOT-23-5

Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Inverter
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 6V
Power Dissipation: 225mW
Propagation Delay: 6ns
Operating Temperature: -40°C to +85°C
Capacitance: 2pF
No of Inputs: 1
No of Outputs: Single
High Level Output Current: -2.6mA
Low Level Output Current: 2.6mA
No of Pins: 5
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  SC-74A (TSOP-5)
Mounting Method: Surface Mount
Features & Applications
With the establishment of the CMOS and the BiCMOS logic technology in the semiconductor world there still lies room for advancement and improvement. Electronic gadgets are becoming smaller and more compact and this has created a need for smaller, space saving components. As a result TinyLogic, NXP’s PicoGates and On Semi’s Mini Gates are all made up of packages that are approximately ten to fifteen times smaller than the standard SOIC-14 packages. In space constrained applications this provides significant miniaturization solutions by saving up to a minimum of 85% board space. They’re available in many families and they provide a broad range of functions such as Analog Switches, Buffers/Drivers, Flip-Flops, Gates (AND, NAND, OR, NOR and EXCLUSIVE-OR), Inverters and Schmitt Triggers.
Pricing Section
Stock:
65,518
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.43
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.43
50
$0.189
100
$0.163
500
$0.116
1,500+
$0.0919