text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7SP04L6X

NC7SP04 Series 3.6 V Surface Mount Inverter - MICROPAK-6

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1823
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Inverter
No of Functions / Channels: 1
Supply Voltage-Nom: 0.9V to 3.6V
Power Dissipation: 130mW
Propagation Delay: 46.3ns
Operating Temperature: -40°C to +85°C
No of Inputs: 1
No of Outputs: Quad
High Level Output Current: -2.6mA
Low Level Output Current: 2.6mA
No of Pins: 6
Quiescent Current: 0.9µA
Moisture Sensitivity Level: 1
Package Style:  MICROPAK-6
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$545.00
USD
Quantity
Web Price
5,000
$0.109
10,000
$0.0893
15,000
$0.0885
20,000
$0.0879
25,000+
$0.0875
Product Variant Information section