text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7SP126P5X

NC7SP126 Series 3.6 V Surface Mount ULP Buffer w/ 3-STATE Outputs - SC-70-5

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1916
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 0.9V to 3.6V
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Features & Applications
The NC7SP126P5X is a Part of NC7SP126 Series, Tiny Logic Ultra Low Power Single Buffer with Three-State Output. Operating Temperature Ranges from -40°C to 85°C and its available in SC-70-5 Package. 
 
Features:
 
  • 0.9 V to 3.6 V VCC Supply Operation
  • 3.6 V Over-Voltage Tolerant I/Os at VCC from 0.9V to 3.6V
  • Extremely High Speed tPD
    • 3.0 ns: Typical for 3.0 V to 3.6 V VCC
    • 4.0 ns: Typical for 2.3 V to 2.7 V VCC
    • 5.0 ns: Typical for 1.65 V to 1.95 V VCC
    • 6.0 ns: Typical for 1.40 V to 1.60 V VCC
    • 10.0 ns: Typical for 1.10 V to 1.30 V VCC
    • 6.0 ns: Typical for 0.90 V VCC
  • Power-Off High-Impedance Inputs and Outputs
  • High Static Drive (IOH/IOL)
    • ±2.6 mA at 3.00 V VCC
    • ±2.1 mA at 2.30 V VCC
    • ±1.5mA at 1.65 V VCC
    • ±1.0 mA at 1.40 V VCC
    • ±0.5 mA at 1.10 V VCC
  • ±20 µA at 0.90 V VCC
  • Uses Proprietary Quiet Series Noise/EMI Reduction Circuitry
  • Ultra-Small MicroPak Packages
  • Ultra-Low Dynamic Power

Applications:

  • Automation
  • Camcorder
  • Desktop PC
  • LCD Monitor
  • Graphic Card
  • Test and Measurement
  • Mobile Handsets
  • Printers
  • Medical Electronics/Devices
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
66,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$333.00
USD
Quantity
Web Price
3,000
$0.111
6,000
$0.0904
12,000
$0.089
15,000+
$0.0885
Product Variant Information section