text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7SP57P6X

NC7SP57 Series 3.6 V TinyLogic ULP Universal Configurable 2-Input Logic Gates

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Multiple Function
No of Functions / Channels: 1
Supply Voltage-Nom: 0.9V to 3.6V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
6,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$438.60
USD
Quantity
Web Price
3,000
$0.0882
6,000
$0.0731
9,000
$0.0725
15,000
$0.0717
30,000+
$0.0706
Product Variant Information section