text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7ST86P5X

NC7ST86 Series 5.5 V SMT TinyLogic HST 2-Input Exclusive-OR Gate - SC-70-5

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1732
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Exclusive OR GATE
No of Functions / Channels: 1
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Features & Applications

The NC7ST86P5X is a single 2-Input high performance CMOS Exclusive-OR Gate with TTL-compatible inputs. Advanced Silicon Gate CMOS fabrication assures high speed and low power circuit operation.

Features:

  • Space saving SOT23 or SC70 5-lead package
  • Ultra small MicroPak™ leadless package
  • High Speed; tPD 8 ns typ, VCC = 5 V, CL = 15 pF
  • Low Quiescent Power; ICC 1 µA typ, VCC = 5.5 V
  • Balanced Output Drive; 2 mA IOL, -2 mA IOH
  • TTL-compatible inputs

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Camcorder
  • Consumer Appliances
Pricing Section
Stock:
6,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$210.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.07
9,000
$0.0516
15,000
$0.0507
45,000
$0.0488
75,000+
$0.048
Product Variant Information section