text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7SZ02M5X

NC7SZ02 Series 5.5 V TinyLogic® Surface Mount UHS 2-Input NOR Gate - SOT-23-5

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 1824
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: NOR Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65V to 5.5V
Power Dissipation: 225mW
Propagation Delay: 2.4ns
Operating Temperature: -40°C to +85°C
Capacitance: 4pF
No of Inputs: 2
No of Outputs: Single
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 5
Quiescent Current: 2µA
Moisture Sensitivity Level: 1
Package Style:  SC-74A (TSOP-5)
Mounting Method: Surface Mount
Features & Applications

The NC7SZ02M5X is an Ultra-High Speed (UHS) TinyLogic single two-input NOR Gate, fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation.

Features:

  • Ultra-High Speed: tPD 2.4 ns (Typical) into 50 pF at 5 V Vcc
  • High Output Drive: ±24 mA at 3 V Vcc
  • Broad VCC Operating Range: 1.65 V to 5.5V
  • Matches Performance of LCX Operated at 3.3 V Vcc
  • Power Down High-Impedance Inputs/Outputs
  • Over-Voltage Tolerance inputs facilitate 5 V to 3 V Translation
  • Proprietary Noise/EMI Reduction Circuitry
  • Ultra-Small MicroPak Packages
  • Space-Saving SOT23 and SC70 Packages

Applications:

  • Broadband Modem
  • Consumer Appliances
  • Desktop PC
  • Medical Electronics/Devices
  • Mobile Handsets
  • LCD Monitor
  • Broadband Access
Pricing Section
Global Stock:
22,237
USA:
22,237
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.44
USD
Quantity
Web Price
1
$0.44
50
$0.188
100
$0.162
500
$0.114
1,500+
$0.09