text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7SZ126L6X

TinyLogic UHS Buffer with 3-STATE Output package : Micor Pack 6

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2027
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.65V to 5.5V
Package Style:  MICROPAK-6
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$620.00
USD
Quantity
Web Price
5,000
$0.124
10,000
$0.118
15,000
$0.112
20,000
$0.106
25,000+
$0.101
Product Variant Information section