text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7SZ175L6X

NC7SZ175 Series 5.5 V TinyLogic UHS D-Type Flip-Flop with Asynchronous Clear

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65V to 5.5V
Package Style:  MICROPAK-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$970.00
USD
Quantity
Web Price
5,000
$0.194
10,000
$0.157
15,000
$0.156
20,000+
$0.155
Product Variant Information section