
Manufacturer Part #
NC7SZ27P6X
NC7SZ27 Series 5.5 V TinyLogic UHS 3-Input NOR Gate - SC-70-6
| |||||||||||
Mfr. Name: | ON Semiconductor | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount | ||||||||||
Date Code: | 1924 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Logic Circuit: | NOR Gate |
No of Functions / Channels: | 1 |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 5.5V |
Package Style: | SOT-363 (SC-70-6, SC-88) |
Mounting Method: | Surface Mount |
Features & Applications
The NC7SZ27P6X is a NC7SZ27 Series single 3-Input NOR Gate from Ultra High Speed Series of TinyLogic® The device is specified to operate over the 1.65 V to 5.5 V VCC range
The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range
Features:
- Space saving SC70 6-lead package
- Ultra small MicroPak™ leadless package
- Ultra High Speed: tPD 2.4 ns typ into 50 pF at 5 V VCC
- High Output Drive: ±24 mA at 3 V VCC
- Broad VCC Operating Range: 1.65 V-5.5 V
- Power down high impedance inputs/output
- Overvoltage tolerant inputs facilitate 5 V to 3 V translation
- Patented noise/EMI reduction circuitry implemented
Applications:
- Automation
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home Control
- Consumer Appliances
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.44
50
$0.194
100
$0.168
500
$0.12
1,500+
$0.0951
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount