text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7SZ373P6X

NC7SZ373 Series 5.5 V TinyLogic UHS D-Type Latch with 3-STATE Output - SC-70-6

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2026
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: D-Type Latch
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.65V to 5.5V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
9,000
Multiple Of:
3,000
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$680.40
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.0914
9,000
$0.0756
12,000
$0.0751
30,000
$0.0737
45,000+
$0.0731
Product Variant Information section