text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7SZ386P6X

NC7SZ386 Series 5.5 V TinyLogic UHS 3-Input Exclusive-OR Gate - SC-70-6

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: OR Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65V to 5.5V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The NC7SZ386P6X is a part of NC7SZ386 Series single 3-Input Exclusive-OR Gate from Ultra High Speed Series of TinyLogic®. The device is specified to operate over the 1.65 V to 5.5 V VCC range

The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range 

Features:

  • Space saving SC70 6-lead package
  • Ultra small MicroPak™ leadless package
  • Ultra High Speed; tPD 2.9 ns typ into 50 pF at 5 V VCC
  • High Output Drive; ± 24 mA at 3 V  VCC
  • Broad VCC Operating Range; 1.65 V to 5.5 V
  • Power down high impedance inputs/output
  • Overvoltage tolerant inputs facilitate 5 V to 3 V translation
  • Patented noise/EMI reduction circuitry implemented

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Consumer Appliances
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$491.40
USD
Quantity
Web Price
3,000
$0.0668
6,000
$0.0546
12,000
$0.0537
15,000+
$0.0534
Product Variant Information section