text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7SZ38P5X

NC7SZ38 Series 5.5 V SMT TinyLogic® UHS 2-Input Open Drain NAND Gate - SC-70-5

Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
No of Functions / Channels: 1
Output Characteristics: O-DRN
Supply Voltage-Nom: 1.65V to 5.5V
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Features & Applications

The NC7SZ38 Series is a single 2-Input NAND gate with open drain output stage, Ultra-High Speed Series of TinyLogic.

The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a very broad Vcc operating range. The device is specified to operate over the 1.65 V to 5.5 V Vcc range.

Features:

  • Ultra-High Speed: tPD2.4 ns (Typical) into 50 pF at 5 V Vcc
  • Open Drain Output Stage for OR Tied Applications
  • High Output Sink Drive: 24 mA at 3 V Vcc
  • Broad Vcc Operating Range: 1.65 V to 5.5 V
  • Matches Performance of LCX Operated at 3.3 V Vcc
  • Power Down High-Impedance Inputs/Outputs
  • Over-Voltage Tolerance Inputs Facilitate 5 V to 3 V Translation
  • Proprietary Noise/EMI Reduction Circuitry
  • Ultra-Small MicroPak Packages
  • Space-Saving SOT23 and SC70 Packages
     

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Stock:
2,600
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.37
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.37
50
$0.162
100
$0.14
500
$0.0997
1,500+
$0.0789