text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7SZ58L6X

TinyLogic UHS Universal Configurable 2-Input Logic Gates; Micropak 6L

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Multiple Function
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65V to 5.5V
Package Style:  MICROPAK-6
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$650.00
USD
Quantity
Web Price
5,000
$0.13
10,000
$0.106
15,000
$0.105
20,000+
$0.104
Product Variant Information section