text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7SZ58P6X

NC7SZ58 Series 5.5V TinyLogic® Universal Configurable 2-Input Logic Gate-SC-70-6

Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Multiple Function
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65V to 5.5V
Power Dissipation: 0.19W
Propagation Delay: 3.4ns
Operating Temperature: -40°C to +85°C
Capacitance: 2pF
No of Inputs: 2
No of Outputs: Single
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 6
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications
The  NC7SZ58 Series is a universal configurable two-input Logic Gates. Each device is capable of being configured for 1 of 5 unique two-input logic functions. Any possible two-input combinatorial logic function can be implemented.

The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a broad Vcc operating range. The device is specified to operate over the 1.65 V to 5.5 V Vcc operating range

Features:

  • Ultra High Speed
  • Capable of Implementing any Two-Input Logic Functions
  • Typical Usage Replaces Two (2) TinyLogic Gate Devices
  • Reduces Part Counts in Inventory
  • Broad Vcc Operating Range: 1.65 V to 5.5 V
  • Power Down High Impedance Input/Output
  • Over-Voltage Tolerant Inputs Facilitate 5 V to 3 V Translation
  • Proprietary Noise/EMI Reduction Circuitry Implemented

Applications:

  • Graphic Card
  • Home Audio System Components
  • Broadband Access
  • Medical Electronics/Devices
  • Mobile Handsets
  • Routers & LAN Switches
Pricing Section
Stock:
27,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.15
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.149
50
$0.118
100
$0.113
500
$0.103
1,500+
$0.0966