text.skipToContent text.skipToNavigation

Manufacturer Part #

NL17SZ06DFT2G-Q

SINGLE INVERTER, OPEN DRAIN

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2621
Product Specification Section
onsemi NL17SZ06DFT2G-Q - Technical Attributes
Attributes Table
Logic Circuit: Buffer
No of Functions / Channels: 1
Output Characteristics: O-DRN
Supply Voltage-Nom: 1.65V to 5.5V
Power Dissipation: 332mW
Operating Temperature: -55°C to +125°C
Capacitance: 2.5pF
High Level Output Current: -32mA
Low Level Output Current: -32mA
No of Pins: 5
Quiescent Current: 10µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
216,000
USA:
216,000
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$92.10
USD
Quantity
Unit Price
3,000
$0.0307
9,000
$0.03
15,000
$0.0296
60,000
$0.0287
90,000+
$0.0282
Product Variant Information section