text.skipToContent text.skipToNavigation

Manufacturer Part #

NL7SZ97DFT2G

NL7SZ97 Series 1.65 to 5.5 V Flexible Choice 9 Function Logic - SC-88

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 2020
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Multiple Function
No of Functions / Channels: 9
Supply Voltage-Nom: 1.65V to 5.5V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The NL7SZ97DFT2G is an advanced high-speed CMOS multifunction logic gate, allows the user to choose logic functions MUX,AND, OR, NAND, NOR, INVERT and BUFFER.

It has Schmitt-trigger inputs, thereby enhancing noise immunity and provides protection against input and output structures with a regardless of the supply voltage up to 7.0 V.

Features:

  • High Speed: tPD = 3.3 ns (Typ) @ VCC = 5.0 V
  • Low Power Dissipation: ICC = 1 A (Maximum) at TA = 25C
  • Power Down Protection Provided on inputs
  • Balanced Propagation Delays
  • Overvoltage Tolerant (OVT) Input and Output Pins
  • Ultra-Small Package
  • This is a Pb-Free Device

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$139.20
USD
Quantity
Web Price
3,000
$0.0464
9,000
$0.0384
12,000
$0.0381
30,000
$0.0374
45,000+
$0.0371