text.skipToContent text.skipToNavigation

Manufacturer Part #

NLVHC1G08DFT1G

Single 2-Input AND Gate SOT−353

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2306
Product Specification Section
onsemi NLVHC1G08DFT1G - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
No of Functions / Channels: 1
Output Characteristics: Differential
Supply Voltage-Nom: 3V to 5.5V
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$118.80
USD
Quantity
Web Price
3,000
$0.0396
9,000
$0.0382
30,000
$0.0367
60,000
$0.0359
120,000+
$0.0344