text.skipToContent text.skipToNavigation

Manufacturer Part #

NLVVHC1G14DFT1G

NLVVHCxx Series 2 to 5.5 V Single Schmitt-Trigger Inverter - SC−88A/SOT−353

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2306
Product Specification Section
onsemi NLVVHC1G14DFT1G - Technical Attributes
Attributes Table
Logic Circuit: Schmitt Trigger
No of Functions / Channels: 1
Output Characteristics: 1-ST
Supply Voltage-Nom: 2V to 5.5V
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
33,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$108.90
USD
Quantity
Web Price
3,000
$0.0363
9,000
$0.0349
15,000
$0.0343
30,000
$0.0335
60,000+
$0.0322
Product Variant Information section