text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC27D,652

74HC Series 6 V Surface Mount Triple 3-Input NOR Gate - SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1926
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: NOR Gate
No of Functions / Channels: 3
Supply Voltage-Nom: 2V to 6V
Power Dissipation: 0.5W
Propagation Delay: 8ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 9
No of Outputs: Triple
High Level Output Current: -5.2mA
Low Level Output Current: 5.2mA
No of Pins: 14
Quiescent Current: 2µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The 74HC27D,652 is a 3-input NOR gate with high-speed Si-gate CMOS.

Its core supply voltage ranges from 2 V to 6 V, it is pin compatible with low-power schottky TTL (LSTTL).

Features:

  • Multiple package options
  • Complies with JEDEC standard no. 7 A
  • ESD protection:
  • HBM JESD22-A114E exceeds 2000 V
  • MM JESD22-A115-A exceeds 200 V
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Applications:

  • Industrial
  • Automotive

View the 74HC27 series of 3- input NOR gate

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10260
Multiple Of:
57
Total
$2,103.30
USD
Quantity
Web Price
57
$0.25
285
$0.22
1,425
$0.21
4,275
$0.205
11,400+
$0.199
Product Variant Information section