text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC27PW,112

74HC Series 6 V Surface Mount Triple 3-Input NOR Gate - TSSOP-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Inverter
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 6V
No of Inputs: 3
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The 74HC27PW,112 is a high-speed Si-gate CMOS device and is pin compatible with
Low-Power Schottky TTL (LSTTL).The 74HC27; 74HCT27 provides the 3-input NOR function.

Features:

  • Multiple package options
  • Complies with JEDEC standard no. 7A
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
9600
Multiple Of:
96
Total
$2,208.00
USD
Quantity
Web Price
96
$0.28
480
$0.245
1,920
$0.235
4,800
$0.23
12,000+
$0.225
Product Variant Information section