text.skipToContent text.skipToNavigation

Manufacturer Part #

74HCT11PW,112

74HCT Series 6 V Surface Mount Triple 3-Input AND Gate - TSSOP-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: AND Gate
No of Functions / Channels: 3
Supply Voltage-Nom: 2V to 6V
No of Inputs: 9
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The 74HCT11PW,112 high-speed Si-gate CMOS device that comply with JEDEC standard no. 7A.It is pin compatible with Low-power Schottky TTL (LSTTL).The 74HC11; 74HCT11 provides a triple 3-input AND function.

Features:

  • Input levels:
  • For 74HC11: CMOS level
  • For 74HCT11: TTL level
  • ESD protection:
  • HBM JESD22-A114F exceeds 2000 V
  • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5280
Multiple Of:
96
Total
$1,610.40
USD
Quantity
Web Price
96
$0.355
384
$0.34
1,920
$0.32
3,840
$0.305
12,000+
$0.29
Product Variant Information section