text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC11PW,112

74LVC Series 3.6 V 100 mA Surface Mount AND Gate - TSSOP-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: AND Gate
No of Functions / Channels: 3
Supply Voltage-Nom: 1.2V to 3.6V
Supply Current: 100mA
Power Dissipation: 500mW
Propagation Delay: 14.1ns
Operating Temperature: -40°C to +125°C
Capacitance: 5pF
No of Inputs: 3
No of Outputs: Single
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 14
Moisture Sensitivity Level: 1
Package Style:  HTSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
9600
Multiple Of:
96
Total
$2,640.00
USD
Quantity
Web Price
96
$0.345
384
$0.295
1,440
$0.285
2,880
$0.28
7,200+
$0.275
Product Variant Information section