text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14023BDG

MC14023B Series 3 to 18 Vdc Triple 3-Input NAND Gate - SOIC-14

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Functions / Channels: 3
Output Characteristics: 1-ST
Supply Voltage-Nom: 3V to 18V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MC14023BDG is a triple 3-input NAND gate which is constructed with P and N channel enhancement mode devices in a single monolithic structure (Complementary MOS). Available in a SOIC-14 package.

Features:

  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • All Outputs Buffered
  • Capable of Driving Two Low−power TTL Loads or One Low−power Schottky TTL Load Over the Rated Temperature Range
  • Double Diode Protection on All Inputs Except: Triple Diode Protection on MC14011B and MC14081B
  • Pin−for−Pin Replacements for Corresponding CD4000 Series B Suffix Devices
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,210
Factory Lead Time:
2 Weeks
Minimum Order:
4235
Multiple Of:
55
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,058.75
USD
Quantity
Web Price
55
$0.25
8,470
$0.24
12,705
$0.225
16,940+
$0.215
Product Variant Information section