
Manufacturer Part #
NC7NZ14K8X
NC7NZ14 Series 5.5 V UHS Triple Inverter w/ Schmitt Trigger Input - US-8
| |||||||||||
Mfr. Name: | ON Semiconductor | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:US-8 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2013 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Logic Circuit: | Schmitt Trigger |
No of Functions / Channels: | 3 |
Supply Voltage-Nom: | 1.65V to 5.5V |
Power Dissipation: | 0.25W |
Propagation Delay: | 3.7ns |
Operating Temperature: | -40°C to +85°C |
Capacitance: | 2.5pF |
No of Inputs: | 3 |
No of Outputs: | Triple |
High Level Output Current: | -32mA |
Low Level Output Current: | 32mA |
No of Pins: | 8 |
Quiescent Current: | 1µA |
Moisture Sensitivity Level: | 1 |
Package Style: | US-8 |
Mounting Method: | Surface Mount |
Features & Applications
The NC7NZ14K8X is an Ultra-High Speed TinyLogic inverter with schmitt triggear input, fabricated with advanced CMOS technology. Available in US-8 package.
Features:
- Space saving US8 surface mount package
- MicroPak™ Pb-Free leadless package
- Ultra High Speed; tPD 3.7 ns Typ into 50 pF at 5 V VCC
- High Output Drive; ±24 mA at 3 V VCC
- Broad VCC Operating Range; 1.65 V to 5.5 V
- Power down high impedance inputs/output
- Overvoltage Tolerant inputs facilitate 5 V to 3 V translation
- Patented noise/EMI reduction circuitry implemented
Applications:
- Automation
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home Control
- Camcorder
- Central Office
- Consumer Appliances
- CRT/RPTV
- Desktop PC
Pricing Section
Stock:
940
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.48
50
$0.275
100
$0.25
500
$0.197
1,500+
$0.169
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
US-8
Mounting Method:
Surface Mount