text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7NZ17K8X

NC7NZ17 Series 5.5 V UHS Triple Buffer with Schmitt Trigger Inputs - US-8

Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer
No of Functions / Channels: 3
Supply Voltage-Nom: 1.65V to 5.5V
Power Dissipation: 0.25W
Propagation Delay: 3.6ns
Operating Temperature: -40°C to +85°C
Capacitance: 2.5pF
No of Inputs: 3
No of Outputs: Triple
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 8
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  US-8
Mounting Method: Surface Mount
Features & Applications

The NC7NZ17K8X is a triple buffer with Schmitt trigger inputs. The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. 

Features:

  • High Output Drive: ±24 mA at 3 V Vcc
  • Space saving US8 surface mount package
  • Power down high impedance inputs/outputs
  • Broad VCC Operating Range; 1.65 V to 5.5 V
  • Patented noise/EMI reduction circuitry implemented
  • Ultra High Speed: Tpd 3.6 ns Typ into 50 pF at 5 V Vcc
  • Overvoltage tolerant inputs facilitate 5 V to 3 V translation

Applications:

  • Automation
  • Broadband Modem
  • Broadcast & Studio
  • Camcorder
  • CRT/RPTV
  • Desktop PC
  • LCD Monitor
  • Printer
  • Set Top Boxes
Pricing Section
Stock:
8,850
Web Price:
$0.335 USD Each
Total
$7.67
USD
Cost Per Unit
$3.835

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.