text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7NZ34L8X

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer
No of Functions / Channels: 3
Supply Voltage-Nom: 1.65V to 5.5V
Package Style:  MICROPAK-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,300.00
USD
Quantity
Web Price
5,000
$0.26
10,000
$0.25
15,000
$0.235
20,000+
$0.225
Product Variant Information section