text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7WP125K8X

NC7WP125 Series 3.6 V TinyLogic ULP Buffer with 3-STATE Output - US8

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
No of Functions / Channels: 1
Supply Voltage-Nom: 0.9V to 3.6V
Package Style:  US-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$915.00
USD
Quantity
Web Price
3,000
$0.305
6,000
$0.29
9,000
$0.275
12,000+
$0.26
Product Variant Information section