text.skipToContent text.skipToNavigation

Manufacturer Part #

NL37WZ04USG

NL37WZ04 Series 1.65 to 5.5 V Triple Inverter w/ TTL Outputs - US-8

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Inverter
No of Functions / Channels: 3
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.65V to 5.5V
Package Style:  US-8
Mounting Method: Surface Mount
Features & Applications

The NL37WZ04USG is a high performance triple inverter operating from a 1.65 V to 5.5 V supply, available in a US-8 package.

Features:

  • Extremely High Speed: tPD 2.0 ns (typical) at VCC = 5 V
  • Designed for 1.65 V to 5.5 V VCC Operation
  • Over Voltage Tolerant Inputs and Outputs
  • LVTTL Compatible − Interface Capability With 5 V TTL Logic with VCC = 3 V
  • LVCMOS Compatible
  • 24 mA Balanced Output Sink and Source Capability
  • Near Zero Static Supply Current Substantially Reduces System Power Requirements
  • Chip Complexity: FET = 72
  • These Devices are Pb−Free and are RoHS Compliant

View the List of available NL37WZ Series of Triple Gate

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
73,124
Factory Lead Time:
24 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$984.00
USD
Quantity
Web Price
3,000
$0.20
6,000
$0.164
9,000
$0.163
12,000
$0.162
15,000+
$0.161
Product Variant Information section